The GBK321611T-601Y-N is a ferrite bead from Yageo with a current rating of 500mA and a maximum DC resistance of 200mR. It has an impedance of 600R and is lead free. The bead is designed to operate within a temperature range of -25°C to 80°C and is compliant with RoHS regulations.
Yageo GBK321611T-601Y-N technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0805 |
| Current Rating | 500mA |
| DC Resistance-Max | 200mR |
| Impedance | 600R |
| Lead Free | Lead Free |
| Max DC Current | 500mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| RoHS Compliant | Yes |
| Series | GB |
| RoHS | Compliant |
Download the complete datasheet for Yageo GBK321611T-601Y-N to view detailed technical specifications.
No datasheet is available for this part.