Yageo's GBK321611T-700Y-N is a multi-layer ferrite bead with 70 impedance and 25% tolerance. It has a case size of 1206 and measures 1.3mm in height, 3.4mm in length, and 1.8mm in depth. The bead operates between -55°C and 125°C and is designed for use in high-frequency applications.
Yageo GBK321611T-700Y-N technical specifications.
| Maximum DC Current | 1A |
| Type | Multi-Layer |
| Impedance | 70Ohm |
| Case Size | 1206 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.1Ohm |
| Tolerance | 25% |
| Height | 1.3mm |
| Product Length | 3.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo GBK321611T-700Y-N to view detailed technical specifications.
No datasheet is available for this part.