Yageo GBK451616T-171T-N technical specifications.
| Maximum DC Current | 0.8A |
| Type | Multi-Layer |
| Impedance | 170Ohm |
| Case Size | 1806 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.18Ohm |
| Tolerance | 30% |
| Height | 1.8mm |
| Product Length | 4.75mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo GBK451616T-171T-N to view detailed technical specifications.
No datasheet is available for this part.