This Yageo HHV-25FR-52-220K resistor features a flame retardant coating and is available in axial package form. The component has a maximum power dissipation of 250mW and operates over a temperature range of -55°C to 155°C. It is packaged in cut tape quantities and is compliant with RoHS regulations.
Sign in to ask questions about the Yageo HHV-25FR-52-220K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo HHV-25FR-52-220K technical specifications.
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 220kR |
| RoHS Compliant | Yes |
| Series | HHV |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Yageo HHV-25FR-52-220K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.