The HHV-25JR-52-2M7 is a 2.7MR 5% axial fixed resistor from Yageo. It features a flame retardant coating and is available in a tape and reel packaging with 5000 units per package. The resistor has a maximum power dissipation of 250mW and operates over a temperature range of -55°C to 155°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 2.7MR |
| RoHS Compliant | Yes |
| Series | HHV |
| Tolerance | 5% |
| RoHS | Compliant |