
YAGEO (PHYCOMP) HHV-25JT-52-470K Through Hole Resistor, 470 kohm, 1.6 kV, Axial Leaded, 250 mW, 5%, HHV Series
Yageo HHV-25JT-52-470K technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 2.4mm |
| Lead Length | 28mm |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | Unknown |
| Resistance | 470kR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 1.6kV |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |
No datasheet is available for this part.