The HHV-50FR-52-2M7 is a through-hole fixed resistor with a flame retardant coating, featuring a 2.7MR resistance value and 1% tolerance. It is packaged in an axial package with a length of 0.354inch and is available in a cut tape packaging format. The resistor is RoHS compliant and has a maximum power dissipation of 500mW, with an operating temperature range of -55°C to 155°C.
Yageo HHV-50FR-52-2M7 technical specifications.
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Length | 0.354inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 2.7MR |
| RoHS Compliant | Yes |
| Series | HHV |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.