This 2.7MR 5% flame retardant axial resistor is designed for high-temperature applications, with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It features a through-hole package and a tape and reel packaging option. The resistor is RoHS compliant and has a maximum power dissipation of 500mW.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 2.7MR |
| RoHS Compliant | Yes |
| Series | HHV |
| Tolerance | 5% |
| RoHS | Compliant |