
The HHV100JR-73-2M7 is a 2.7MR fixed resistor with a maximum power dissipation of 1W. It features a flame retardant coating and is available in a package quantity of 2000 units. The resistor is packaged in tape and reel format and has a tolerance of 5%. It operates over a temperature range of -55°C to 155°C.
Checking distributor stock and pricing after the page loads.
Yageo HHV100JR-73-2M7 technical specifications.
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Length | 0.61inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 2.7MR |
| Series | HHV |
| Tolerance | 5% |
| RoHS | Compliant |