Fixed Resistor, Metal Glaze/thick Film, 1W, 2400000ohm, 5000V, 5% +/-Tol,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 11.5 |
| Tolerance | 5 |
| Series | HHV |
| Resistance | 2400000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |