Yageo HTR200JR-52-40K technical specifications.
| Package/Case | Axial |
| Length | 0.335inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 40kR |
| Series | HTR |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo HTR200JR-52-40K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
