Res 0 Ohm Molded Axial Thru-Hole T/R
Yageo JPW-05-R-52 technical specifications.
| Package/Case | Conformal |
| Length | 52.4mm |
| Military Standard | Not |
| Packaging | Tape and Reel |
| Resistance | 0R |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Yageo JPW-05-R-52 to view detailed technical specifications.
No datasheet is available for this part.