The KNP100JR-52-0R12 is a through-hole fixed resistor from Yageo with a resistance of 120mR and a tolerance of 5%. It has a maximum power dissipation of 1W and is packaged in an axial format. The resistor is RoHS compliant and available in a cut tape packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Length | 0.453inch |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 120mR |
| RoHS Compliant | Yes |
| Series | KNP |
| Tolerance | 5% |
| RoHS | Compliant |