This Yageo KNP100JR-73-0R16 is a 160mR 1W 5% axial fixed resistor with a maximum operating temperature of 200°C and a minimum operating temperature of -40°C. It features a flame retardant coating and is packaged in cut tape. The resistor is RoHS compliant and has a resistance tolerance of 5%. It is a through-hole fixed resistor with two terminations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo KNP100JR-73-0R16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 160mR |
| RoHS Compliant | Yes |
| Series | KNP |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo KNP100JR-73-0R16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
