The KNP100JR-73-0R22 is a fixed resistor from Yageo with a resistance of 220 milliohms and a tolerance of 5%. It features a flame retardant coating and is packaged in a cut tape format. The resistor has a maximum operating temperature of 200°C and a minimum operating temperature of -40°C. It is designed for through-hole mounting and has a maximum power dissipation of 1W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo KNP100JR-73-0R22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Length | 0.453inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 220mR |
| RoHS Compliant | Yes |
| Series | KNP |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo KNP100JR-73-0R22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.