The KNP100JR-73-0R39 is a through-hole resistor from Yageo with a resistance of 390 milliohms and a power dissipation of 1 watt. It features a flame retardant coating and is available in an axial package. The resistor operates over a temperature range of -40°C to 200°C and is compliant with RoHS regulations. It is packaged in cut tape and has two terminations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo KNP100JR-73-0R39 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 390mR |
| RoHS Compliant | Yes |
| Series | KNP |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo KNP100JR-73-0R39 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.