The KNP100JR-73-0R82 is a through-hole fixed resistor from Yageo with a maximum operating temperature range of -40°C to 200°C. It features a flame retardant coating and is RoHS compliant. The resistor has a maximum power dissipation of 1W and a resistance of 820mR with a tolerance of 5%. It is packaged in cut tape form.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo KNP100JR-73-0R82 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 820mR |
| RoHS Compliant | Yes |
| Series | KNP |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo KNP100JR-73-0R82 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.