
The KNP100JR-73-10R is a fixed resistor from Yageo with a resistance of 10 ohms and a tolerance of 5%. It has a maximum power dissipation of 1W and is designed for through-hole mounting. The resistor features a flame retardant coating and is packaged in a tape and reel format. It operates over a temperature range of -40°C to 200°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 10R |
| Series | KNP |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |