
The KNP100JR-73-270R is a 270 ohm, 1 watt, 5% tolerance fixed resistor with an axial package. It is lead free and RoHS compliant. The resistor is packaged in cut tape quantities of one unit. It has a maximum power dissipation of 1 watt and a length of 0.453 inches.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 0.453inch |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 270R |
| RoHS Compliant | Yes |
| Series | KNP |
| Tolerance | 5% |
| RoHS | Compliant |