
This is a fixed resistor with a resistance of 4.7 ohms and a tolerance of 5%. It has a maximum power dissipation of 1 watt and is designed for use in through-hole applications. The resistor is packaged in an axial format and is lead-free. It is compliant with RoHS regulations and has a maximum operating temperature of 200°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo KNP100JR-73-4R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 0.453inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 4.7R |
| RoHS Compliant | Yes |
| Series | KNP |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo KNP100JR-73-4R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
