This 6.8 millifarad aluminum electrolytic capacitor has a 20% tolerance and is rated for 105°C operation. It measures 35mm in diameter and 25mm in height, with a 10mm lead pitch. The capacitor is designed for through-hole mounting and features a snap-in termination. It is compliant with RoHS regulations and has a maximum ripple current of 2.35 amps.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.8mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Height | 25mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 2.35A |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |