This 4.7 millifarad aluminum electrolytic capacitor has a 20% tolerance and can handle a maximum ripple current of 2.45 amps. It is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor has a diameter of 25mm and a height of 40mm, with a lead pitch of 10mm. It is RoHS compliant and has a snap-in termination.
Yageo LG050M4700BPF-2540 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| Height | 40mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 2.45A |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Yageo LG050M4700BPF-2540 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.