This 30x30mm aluminum cylindrical can electrolytic capacitor has a capacitance of 1500uF and operates within a temperature range of -40 to 105 degrees Celsius. It features a snap-in termination style and a terminal pitch of 10mm. The capacitor is designed for high-performance applications and has a large can size. It has a DC rated voltage of 100VDC and a ripple current of 1950, with a leakage current of 3000uA at 5 minutes. The capacitor has a lifetime of 2000 hours and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1500uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 1950mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Performance|Large Can |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |