This aluminum cylindrical can electrolytic capacitor has a capacitance of 1500uF and a voltage rating of 250VDC. It features a 20% tolerance and a high ripple current of 3630. The capacitor is designed for through hole mounting with a snap-in termination style. It operates within a temperature range of -25 to 105 degrees Celsius. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 10.
Yageo LG250M1500BPF43550 technical specifications.
| Capacitance | 1500uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Ripple Current | 3630mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Special Features | High Performance|Large Can |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo LG250M1500BPF43550 to view detailed technical specifications.
No datasheet is available for this part.