This 10VDC electrolytic capacitor features a capacitance of 39,000uF with a 20% tolerance. It has a DC rated voltage of 10V and a ripple current of 5,100. The capacitor's leakage current is 3,000uA after 5 minutes and has a lifetime of 2,000 hours. It measures 25 x 45 in size and has a snap-in termination style. The capacitor is constructed with an aluminum cylindrical can and is designed for through-hole mounting. It operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 39000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 5100mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |