This 15mF aluminum electrolytic capacitor is designed for through-hole mounting and features a 20% tolerance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is constructed with aluminum and has a diameter of 35mm and a height of 45mm. It is not radiation hardened and is compliant with RoHS regulations.
Sign in to ask questions about the Yageo LH050M15K0BPF-3545 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo LH050M15K0BPF-3545 technical specifications.
| Capacitance | 15mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Height | 45mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Ripple Current | 6.45A |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Yageo LH050M15K0BPF-3545 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.