Cap Aluminum Lytic 5600uF 50V 20% (22 X 45mm) Snap-In 10mm 3350mA 2000h 85°C Bulk
Yageo LH050M5600BPF-2245 technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| Height | 45mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Ripple Current | 3.35A |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Yageo LH050M5600BPF-2245 to view detailed technical specifications.
No datasheet is available for this part.