This 8.2mF aluminum electrolytic capacitor has a tolerance of 20% and operates within a temperature range of -40°C to 85°C. It is designed for through-hole mounting and features a snap-in termination. The capacitor is compliant with RoHS regulations and has a maximum ripple current of 4.8A.
Sign in to ask questions about the Yageo LH063M8200BPF-3045 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo LH063M8200BPF-3045 technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Height | 45mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Ripple Current | 4.8A |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Yageo LH063M8200BPF-3045 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.