The LH160M0820BPF-2535 is an 820uF aluminum electrolytic capacitor with a diameter of 25mm and a height of 35mm. It is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. This capacitor is RoHS compliant and has a tolerance of 20%. It is not radiation hardened and has a ripple current of 2.55A.
Sign in to ask questions about the Yageo LH160M0820BPF-2535 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo LH160M0820BPF-2535 technical specifications.
| Capacitance | 820uF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| Height | 35mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Ripple Current | 2.55A |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Yageo LH160M0820BPF-2535 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.