Cap Aluminum Lytic 820uF 200V 20% (30 X 35mm) Snap-In 10mm 2600mA 2000h 85°C Bulk
Yageo LH200M0820BPF-3035 technical specifications.
| Capacitance | 820uF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Height | 35mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Ripple Current | 2.6A |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Yageo LH200M0820BPF-3035 to view detailed technical specifications.
No datasheet is available for this part.