This 80VDC aluminum electrolytic capacitor has a capacitance of 1200uF with a 20% tolerance. It can withstand a ripple current of 1500 and a leakage current of 1920uA at 5 minutes. The capacitor is rated for 3000 hours of lifetime and has a size of 25 X 25. It is designed for through-hole mounting with a snap-in termination style and a terminal pitch of 10. The operating temperature range is from -40 to 105 degrees Celsius.
Yageo LV080M1200BPF-2525 technical specifications.
| Capacitance | 1200uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| DC Rated Voltage | 80VDC |
| Ripple Current | 1500mA |
| Leakage Current | 1920@5MinuA |
| Lifetime | 3000h |
| Size | 25 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo LV080M1200BPF-2525 to view detailed technical specifications.
No datasheet is available for this part.