Cap Aluminum Lytic 1000uF 100V 20% (22 X 35mm) Snap-In 10mm 1700mA 3000h 105°C Bulk
Yageo LV100M1000BPF-2235 technical specifications.
| Capacitance | 1000uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 1700mA |
| Leakage Current | 2000@5MinuA |
| Lifetime | 3000h |
| Size | 22 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo LV100M1000BPF-2235 to view detailed technical specifications.
No datasheet is available for this part.