
The MCP100JR-100R is a 100R 5% chip resistor from Yageo, packaged in a MELF case and available on tape and reel. It operates over a temperature range of -55°C to 155°C and can dissipate up to 1W of power. This RoHS compliant resistor features two terminations and is part of the MCP series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo MCP100JR-100R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MELF |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | MCP |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo MCP100JR-100R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.