The MFN-25FRF52-180R is a through-hole fixed resistor from Yageo with a resistance of 180 ohms and a tolerance of 1%. It features moisture resistance and is available in a package quantity of 5000 units per reel. The resistor has a maximum power dissipation of 250mW and operates over a temperature range of -55°C to 155°C.
Yageo MFN-25FRF52-180R technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 180R |
| RoHS Compliant | Yes |
| Series | MFN |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Yageo MFN-25FRF52-180R to view detailed technical specifications.
No datasheet is available for this part.