
Through-hole fixed resistor with 10kR resistance and 0.1% tolerance. Features 250mW power dissipation, 250V voltage rating, and axial terminations. Operates across a wide temperature range from -55°C to 155°C. Packaged in tape and reel for automated assembly. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo MFP-25BRD52-10K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | MFP |
| Termination | Axial |
| Tolerance | 0.1% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Yageo MFP-25BRD52-10K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
