
This 10MΩ metal film resistor features a maximum voltage rating of 250V and a tolerance of ±0.25%. It has a technology of metal film and is designed for through hole mounting. The resistor has a length of 6.3mm and a diameter of 2.4mm, with a lead diameter of 0.55mm and a lead length of 28mm. It operates within a temperature range of -55°C to 155°C and is conformal coated.
Sign in to ask questions about the Yageo MFP-25CTD52-10M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo MFP-25CTD52-10M technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 6.3 |
| Product Diameter (mm) | 2.4 |
| Length Tolerance (mm) | ±0.5 |
| Diameter Tolerance (mm) | ±0.2 |
| Maximum Terminal Width (mm) | 0.6 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.55 |
| Lead Length (mm) | 28 |
| Resistance Value | 10MOhm |
| Tolerance | 0.25% |
| Negative Resistance Tolerance | -0.25% |
| Max Voltage Rating | 250V |
| Positive Resistance Tolerance | 0.25% |
| Technology | Metal Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Conformal Coated |
| Fail Safe Fusible Resistor | No |
| Special Features | Ultra High Precision |
| Cage Code | S7293 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo MFP-25CTD52-10M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.