This 250V 1% metal film resistor features a conformal package and is designed for through-hole mounting. The resistor is lead free and has a lead length of 28mm. It is available in a bulk packaging quantity of 200 units.
Checking distributor stock and pricing after the page loads.
Yageo MFR-25FBF-37K4 technical specifications.
| Package/Case | Conformal |
| Diameter | 2.4mm |
| Lead Free | Lead Free |
| Lead Length | 28mm |
| Length | 6.3mm |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistor Type | Metal Film |
| Tolerance | 1% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.