This 250V 49.9R 1% metal film resistor features a lead-free construction and a conformal package. The resistor has a diameter of 2.4mm and a lead length of 28mm. It is available in bulk packaging with 200 units per package. The resistor is suitable for use in a variety of applications due to its high DC rated voltage and tight tolerance.
Checking distributor stock and pricing after the page loads.
Yageo MFR-25FBF-49R9 technical specifications.
| Package/Case | Conformal |
| Diameter | 2.4mm |
| Lead Free | Lead Free |
| Lead Length | 28mm |
| Length | 6.3mm |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 49.9R |
| Resistor Type | Metal Film |
| Tolerance | 1% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |