Yageo's MFR-25FBF-4K99 is a 2.4mm metal film resistor with a DC rated voltage of 250V and a tolerance of 1%. It has a lead length of 28mm and a length of 6.3mm. The resistor is packaged in bulk with 200 units per package. It is lead free and has a metal case.
Checking distributor stock and pricing after the page loads.
Yageo MFR-25FBF-4K99 technical specifications.
| Package/Case | Metal |
| Diameter | 2.4mm |
| Lead Free | Lead Free |
| Lead Length | 28mm |
| Length | 6.3mm |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistor Type | Metal Film |
| Tolerance | 1% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |