@ Res, Mf, 1/4W, 27.4 Ohm, +/-1%, +/-100PPM, Leads, T/R(10)
Checking distributor stock and pricing after the page loads.
Yageo MFR-25FRF-27R4 technical specifications.
| Package/Case | Conformal |
| Diameter | 2.4mm |
| Lead Free | Lead Free |
| Lead Length | 28mm |
| Length | 6.3mm |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 27.4R |
| Resistor Type | Metal Film |
| Tolerance | 1% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.