
Metal Film Resistors 3K OHM 1/4W 1%
Yageo MFR-25FRF-523K technical specifications.
| Package/Case | Conformal |
| Lead Free | Lead Free |
| Lead Length | 28mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 3kR |
| Resistor Type | Metal Film |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.