The MFR-25FRF 6K04 resistor from Yageo features a metal film construction with a resistance of 6.04kΩ and a tolerance of 1%. It is rated for a DC voltage of 250V and is available in a through-hole package with a lead length of 28mm and a diameter of 2.4mm. The resistor is lead-free and RoHS compliant, making it suitable for a variety of applications.
Yageo MFR-25FRF 6K04 technical specifications.
| Package/Case | Conformal |
| Diameter | 2.4mm |
| Lead Free | Lead Free |
| Lead Length | 28mm |
| Length | 6.3mm |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 6.04kR |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.