
This 330 ohm, 1% metal film resistor has a maximum operating temperature of 155 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is a through-hole component with a product length of 6.3mm and a product diameter of 2.4mm. The resistor has a lead diameter of 0.55mm and a lead length of 28mm. It is rated for a maximum voltage of 250 volts and is not a fail-safe fusible resistor.
Yageo MFR-25FTE52-330R technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 6.3 |
| Product Diameter (mm) | 2.4 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.55 |
| Lead Length (mm) | 28 |
| Resistance Value | 330Ohm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Max Voltage Rating | 250V |
| Positive Resistance Tolerance | 1% |
| Technology | Metal Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Fail Safe Fusible Resistor | No |
| Cage Code | S7293 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo MFR-25FTE52-330R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.