
This 100K ohm metal film resistor features a 1% tolerance and is designed for through hole mounting. It has a maximum operating temperature range of -55 to 155°C and is constructed with metal film technology. The resistor measures 3.4mm in length and 1.9mm in diameter, with a lead diameter of 0.45mm and a lead length of 28mm. It is a fixed value resistor with a negative resistance tolerance of -1 and a positive resistance tolerance of 1%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo MFR-25SFRF52-100K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 3.4 |
| Product Diameter (mm) | 1.9 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.45 |
| Lead Length (mm) | 28 |
| Resistance Value | 100KOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Max Voltage Rating | 200V |
| Positive Resistance Tolerance | 1% |
| Technology | Metal Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Fail Safe Fusible Resistor | No |
| Cage Code | S7293 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo MFR-25SFRF52-100K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.