This 250V 1% metal film resistor features a resistance of 24.9 ohms and is constructed with lead-free materials. The resistor is packaged in a conformal package and is available in quantities of 200. It has a length of 6.3mm and a lead length of 28mm, with a diameter of 2.4mm.
Yageo MFR25FBF24R9 technical specifications.
| Package/Case | Conformal |
| Diameter | 2.4mm |
| Lead Free | Lead Free |
| Lead Length | 28mm |
| Length | 6.3mm |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 24.9R |
| Resistor Type | Metal Film |
| Tolerance | 1% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Yageo MFR25FBF24R9 to view detailed technical specifications.
No datasheet is available for this part.