
This Yageo through-hole axial leaded resistor features a 49.9K ohm resistance value with a 1% tolerance and a maximum voltage rating of 250V. The resistor is constructed with metal film technology and has a negative resistance tolerance of -1. It is designed to operate within a temperature range of -55C to 155C. The resistor is available in a through-hole package with a product length of 6.3mm and a product diameter of 2.4mm.
Yageo MFR25FTE52-49K9 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 6.3 |
| Product Diameter (mm) | 2.4 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.55 |
| Lead Length (mm) | 28 |
| Resistance Value | 49.9KOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Max Voltage Rating | 250V |
| Positive Resistance Tolerance | 1% |
| Technology | Metal Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Fail Safe Fusible Resistor | No |
| Cage Code | S7293 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo MFR25FTE52-49K9 to view detailed technical specifications.
No datasheet is available for this part.