
The MFR25SFRF52-1K58 is a 1.58K metal film resistor with 1% tolerance and a maximum voltage rating of 200V. It is designed for through-hole mounting and has a lead length of 28mm. The resistor operates over a temperature range of -55°C to 155°C and is not a fail-safe fusible resistor. It has a product length of 3.4mm and a product diameter of 1.9mm.
Yageo MFR25SFRF52-1K58 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 3.4 |
| Product Diameter (mm) | 1.9 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.45 |
| Lead Length (mm) | 28 |
| Resistance Value | 1.58KOhm |
| Tolerance | 1% |
| Max Voltage Rating | 200V |
| Technology | Metal Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Fail Safe Fusible Resistor | No |
| Cage Code | S7293 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo MFR25SFRF52-1K58 to view detailed technical specifications.
No datasheet is available for this part.