Res 1.2K Ohm 1/2W .02% Axial
Checking distributor stock and pricing after the page loads.
Yageo MHP-50PRA52-1K2 technical specifications.
| Package/Case | Axial |
| Length | 0.358inch |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Resistance | 1.2kR |
| Series | MHP |
| Tolerance | 0.02% |
| RoHS | Compliant |
No datasheet is available for this part.