This 500mW axial resistor features a resistance of 500 ohms with a tolerance of 0.02%. It is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 150°C. The resistor is packaged in a cut tape format, with one unit per package. It is suitable for applications requiring a high power dissipation of up to 500 milliwatts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo MHP-50PTA52-500R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Length | 0.358inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 500R |
| Series | MHP |
| Tolerance | 0.02% |
| RoHS | Compliant |
Download the complete datasheet for Yageo MHP-50PTA52-500R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.