
The Yageo MMF-25BRD100K is a 100kR MELF chip resistor with a maximum power dissipation of 250mW and operating temperature range of -55°C to 155°C. It is available in a package quantity of 2000 pieces per reel. The resistor is RoHS compliant and features a tolerance of 0.1%. It measures 0.232inch in length and has two terminations.
Sign in to ask questions about the Yageo MMF-25BRD100K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo MMF-25BRD100K technical specifications.
| Package/Case | MELF |
| Length | 0.232inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | MMF |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Yageo MMF-25BRD100K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.